reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C9352A :: 3-colour: HP PSC 1410/1415

Item-No.: TINTE C9352A
€23,43
( 468,58 € / 100ml)
incl. VAT. excl. shipping costs




TINTE C9352A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP22
  • Implementation
    • Content
    • 5 ml
    • Pages
    • Up to 165

Original 3-colour ink suitable for
HP Deskjet 3920/3930/3940/D1311/D1320/D1330/D1341/D1368/D1400/D1560/D2280/D2320/D2330/D2338/D2345/D2360/D2430/D2460/F300/F380/F2100/F2200/F2180/F4100/Fax 1250/3180/
HP Officejet 4300/4315/4355/J3600/J3680/PSC 1410.



Manufacturer : HEWLETT PACKARD
Factory number : C9352AE
Package weight : 0.07 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP22
  • Implementation
    • Content
    • 5 ml
    • Pages
    • Up to 165
Datasheet/manual