reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8774E :: Light cyan: HP Deskjet PS8250...

Item-No.: TINTE C8774E
€12,45
( 226,36 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE C8774E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Bright cyan
    • Manufactorer number
    • HP363
  • Implementation
    • Content
    • 5.5 ml
    • Photos
    • Up to 220

Original light cyan ink suitable for
HP Photosmart PS8250/C5180/D7160/D6160.



Manufacturer : HEWLETT PACKARD
Factory number : C8774EE
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Bright cyan
    • Manufactorer number
    • HP363
  • Implementation
    • Content
    • 5.5 ml
    • Photos
    • Up to 220
Datasheet/manual