reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8772E :: Magenta: HP Deskjet D6160/PS8250...

Item-No.: TINTE C8772E
€12,50
( 357,14 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C8772E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • HP363
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 370

Original magenta ink suitable for
HP Deskjet D6160/
Photosmart 3210/3310/8250/C5180/C6180/C6280/C7180/C7280/D6160/D7160/D7360.



Manufacturer : HEWLETT PACKARD
Factory number : C8772EE
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • HP363
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 370
Datasheet/manual