reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8766E :: 3-colour: HP Deskjet 6540/6840/PSC 2355

Item-No.: TINTE C8766E
€29,95
( 427,86 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C8766E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP343
  • Implementation
    • Content
    • 7 ml
    • Pages
    • Up to 330

Original colour ink suitable for
HP Deskjet 460C/460CB/460WBT/5940/6540/6840/6940/6980/9800/9800D/
Officejet 7110/7130/7210/7310/7410/H470/H470B/H470WBT/Pro K7100/
PSC 1610/2355/
PSP 8050/
Photosmart 335/385/475/2575/2610/3180/8750/8750GP/C3180/C4180/D5100/D5160/PRO B8350.



Manufacturer : HEWLETT PACKARD
Factory number : C8766EE
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP343
  • Implementation
    • Content
    • 7 ml
    • Pages
    • Up to 330
Datasheet/manual