reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8765E :: Black: HP PSC 1507/1510/1510S

Item-No.: TINTE C8765E
€26,50
( 240,91 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C8765E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP338
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 480

Original black ink suitable for
HP PSC 1507/1510/1510S/1600/1610/2350/2355/2355P/
Officejet 6205/6210/6215/7210/7310/7410/H470/H470/H470B/H470WBT/Pro K7100/
Photosmart 2570/2575/2610/2710/8150/8450/8450GP/8750/8750GP/C3170/C3180/C3180S/C3190/PRO B8350/
Deskjet 460C/460CB/460WBT/9800/5740/5745/6520/6540/6540D/6620/6840/9800/9800D.



Manufacturer : HEWLETT PACKARD
Factory number : C8765E
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP338
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 480
Datasheet/manual