reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C8727A :: Black: HP Deskjet 3320/3420/3550/3650...

Item-No.: TINTE C8727A
€23,10
( 231,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C8727A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP27
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 280

Original black ink suitable for
HP Deskjet 3320/3325/3420/3420C/3425/3520/3520V/3535/3550/3620V/3645/3647/3650/3650V/3745C/3845C/
Officejet 4110/4215/5600/5610



Manufacturer : HEWLETT PACKARD
Factory number : C8727AE
Package weight : 0.074 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP27
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 280
Datasheet/manual