reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C6657A :: 3-colour ink: HP Deskjet 5150C/5550C/5652

Item-No.: TINTE C6657A
€40,60
( 238,82 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C6657A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP57
  • Implementation
    • Content
    • 17 ml
    • Pages
    • Up to 500

Original colour ink suitable for
HP Deskjet 5150/5150C/5550/5550C/5652/
Officejet 4215/5510/
PSC 1110/1200/1205/1210/1215/1217/1310/1315/1315S/1350/2110/2175/2210/2410/
Photosmart 145/245/7260/7660/7760/7960.



Manufacturer : HEWLETT PACKARD
Package weight : 0.086 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP57
  • Implementation
    • Content
    • 17 ml
    • Pages
    • Up to 500
Datasheet/manual