reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C4906A :: Original HP ink, black, approx. 2200 pages

Item-No.: TINTE C4906A
€34,50
Category of goods: 0


TINTE C4906A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP940XL
  • Implementation
    • Content
    • 69 ml
    • Pages
    • Up to 2200

Original black ink suitable for
HP Officejet Pro 8000/8000 Wireless/8500 Wireless All-in-One/8500 All-in-One/8500 Premier All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : C4906AE
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP940XL
  • Implementation
    • Content
    • 69 ml
    • Pages
    • Up to 2200
Datasheet/manual