reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C2P21AE :: Original HP ink, magenta

Item-No.: TINTE C2P21AE
€11,95
( 265,56 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C2P21AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • HP935
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 400
Original magenta ink suitable for
HP Officejet 6812 / 6815 /
HP Officejet Pro 6230 / 6230 ePrinter / 6830 / 6835.

Original HP ink cartridges with a high range produce consistent professional documents with an excellent price-performance ratio. Ink cartridges designed specifically for HP printers ensure durable printouts.

HP 935 original magenta ink
Capacity: up to 400 pages


  • Benefit from consistent, reliable printing for your business
  • Show off your business
  • Save on every page
  • Back to business



Manufacturer : HEWLETT PACKARD
Factory number : C2P21AE#BGX
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • HP935
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 400
Datasheet/manual