reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C2P07AE :: Original HP ink, 3-colour, XL

Item-No.: TINTE C2P07AE
€31,15
( 270,87 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C2P07AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP62XL
  • Implementation
    • Content
    • 11.5 ml
    • Pages
    • Up to 415

Original colour ink suitable for
HP Envy 5640/5644/5660/7640
HP Officejet 5740/5742/8040 with Neat.

Original HP ink cartridges with a high range deliver excellent durable colour documents and photos page after page. Achieve the results you expect for all projects at home, for work or for school with the cartridges specially designed for use in your HP printer.

HP 62 original tricolour ink, XL
Capacity: up to 415 pages



Manufacturer : HEWLETT PACKARD
Factory number : C2P07AE#UUS
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP62XL
  • Implementation
    • Content
    • 11.5 ml
    • Pages
    • Up to 415
Datasheet/manual