reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C2P06AE :: Original HP ink, 3-colour

Item-No.: TINTE C2P06AE
€16,50
( 366,67 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE C2P06AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP62
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 165

Original colour ink suitable for
HP Envy 5640/5644/5660/7640
HP Officejet 5740/5742/8040 with Neat.

Original HP ink cartridges deliver excellent durable colour documents and photos page after page. Achieve the results you expect for all projects at home, for work or for school with the cartridges specially designed for use in your HP printer.

HP 62 original tricolour ink
Capacity: up to 165 pages



Manufacturer : HEWLETT PACKARD
Factory number : C2P06AE#UUS
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP62
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 165
Datasheet/manual