reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C2P04AE :: Original HP ink, black

Item-No.: TINTE C2P04AE
€12,95
( 323,75 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C2P04AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP62
  • Implementation
    • Content
    • 4 ml
    • Pages
    • Up to 200

Original black ink suitable for
HP Envy 5644/5660/7640
HP Officejet 5740/5742/8040 with Neat.

Original HP ink cartridges deliver durable laser-quality documents page after page. Achieve the results you expect for all projects at home, for work or for school with the cartridges specially designed for use in your HP printer.

HP 62 Original ink black
Capacity: up to 200 pages



Manufacturer : HEWLETT PACKARD
Factory number : C2P04AE#UUS
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP62
  • Implementation
    • Content
    • 4 ml
    • Pages
    • Up to 200
Datasheet/manual