reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C1823D :: 3-colour: HP Deskjet 710C/720C/810C/815C...

Item-No.: TINTE C1823D
€46,85
( 156,17 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE C1823D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP23
  • Implementation
    • Content
    • 30 ml
    • Pages
    • Up to 620

Original colour ink suitable for
HP Deskjet 710C/720C/810C/815C/880C/890C/895Cxi/915C/1120C/1125C/
Officejet Pro/1170C/1175C/T45/T65/R45/R65/
PSC 500.



Manufacturer : HEWLETT PACKARD
Factory number : C1823D
Package weight : 0.203 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP23
  • Implementation
    • Content
    • 30 ml
    • Pages
    • Up to 620
Datasheet/manual