reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CN047AE :: Magenta: HP Officejet PRO 8100

Item-No.: TINTE A CN047AE
€10,95
Category of goods: 0


TINTE A CN047AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • HP951XL
  • Implementation
    • Content
    • 25 ml
    • Pages
    • Up to 1500

Magenta ink refill suitable for
HP Officejet Pro 8100/8600.

• Capacity in ml: 25
• Print volume as per ISO/IEC 24711/24712: 1500
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP951MXL
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • HP951XL
  • Implementation
    • Content
    • 25 ml
    • Pages
    • Up to 1500
Datasheet/manual