reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CH563EE :: Multipack: HP Deskjet 1050/2050/2050s

Item-No.: TINTE A CH563EE
€27,00
Category of goods: 0


TINTE A CH563EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • HP301XL
  • Implementation
    • Pages
    • Up to 530
1xBlack, 1xColor Refill-Ink fits for
HP Deskjet 1000 / 2000 / 2050 All-in-One / 2050 Special Edition All-in-One / 3000 / 3050 All-in-One.

• Content in ML: 15 + 12
• Page yield (ISO/IEC 24711/24712): 530/340
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP301XLSET
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • HP301XL
  • Implementation
    • Pages
    • Up to 530
Datasheet/manual