reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CD972A :: Cyan: HP Officejet 6000

Item-No.: TINTE A CD972A
€7,90
Category of goods: 0


APHP920CXL

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • HP920XL
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 800

Cyan ink refill suitable for
HP Officejet 6000/6500/7000.

• Capacity in ml: 11
• Print volume as per ISO/IEC 24711/24712: 800
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP920CXL
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • HP920XL
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 800
Datasheet/manual