reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CC656A :: 3-colour ink/HP 901

Item-No.: TINTE A CC656A
€12,90
Category of goods: 0


APHP901C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP901
  • Implementation
    • Content
    • 19 ml
    • Pages
    • Up to 360

Colour ink refill suitable for
HP Officejet J4524 All-in-One/J4624 All-in-One/4500 All-in-One/J4580 All-in-One/J4535 All-in-One/J4540 All-in-One/J4550 All-in-One/J4585 All-in-One/J4660 All-in-One/J4680 All-in-One/J4640 All-in-One.

• Capacity in ml: 19
• Print volume as per ISO/IEC 24711/24712: 360
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP901C
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP901
  • Implementation
    • Content
    • 19 ml
    • Pages
    • Up to 360
Datasheet/manual