reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CB338E :: 3-colour: HP Deskjet D4260...

Item-No.: TINTE A CB338E
€10,95
Category of goods: 0


APHP351XLC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP351XL
  • Implementation
    • Content
    • 21 ml
    • Pages
    • Up to 580

Colour ink refill suitable for
HP Deskjet D4260/D4268/D4360/D5360/Officejet J5730/J5780/J5785/J5790/J6405/J6410/J6413/J6415/J6424/J6450/J6480/J6488/Photosmart C4210/C4235/C4240/C4250/C4270/C4272/C4273/C4275/C4280/C4283/C4285/C4288/C4293/C4294/C4340/C4342/C4343/C4344/C4345/C4348/C4380/C4385/C4424/C4480/C4524/C4580/C4720/C5240/C5250/C5270/C5273/C5275/C5280/C5283/C5288/C5290/C5293.

• Capacity in ml: 21
• Print volume as per ISO/IEC 24711/24712: 580
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP351XLC
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP351XL
  • Implementation
    • Content
    • 21 ml
    • Pages
    • Up to 580
Datasheet/manual