reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CB316E :: Black: HP Photosmart D 5460

SAVE14%
Item-No.: TINTE A CB316E
€5,65
€4,85
Category of goods: 0

APHP364B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP364
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 250

Black ink refill suitable for
HP Photosmart B8550/C5324/C5370/C5373/C5380/C5383/C5388/C5390/C5393/D5460/D5463/C510a/C6324/C6380/B010a/B109a/B109d/f/B209a/c/B210a/c/C309n/g/C310a/C309a/C410b/109n/B110a/c/e AIO/Photosmart eStation/Photosmart All-in-One Printer/Photosmart Premium Fax All-in-One Printer/Photosmart Plus All-in-One Printer/Photosmart Plus e-All-in-One Printer/Photosmart Wireless All-in-One/Photosmart Wireless e-All-in-One.

• Capacity in ml: 11
• Print volume as per ISO/IEC 24711/24712: 250
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP364B
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP364
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 250
Datasheet/manual