reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A C9392AE :: Magenta: HP Officejet K 550

Item-No.: TINTE A C9392AE
€9,40
Category of goods: 0


TINTE A C9392AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • HP88XL
  • Implementation
    • Content
    • 23 ml
    • Pages
    • Up to 1980

Magenta ink refill suitable for
HP Officejet Pro K5400/dn/dtn/n/K550dtn/dtwn/K8600/dn/Officejet Pro All-in-One L7480/L7590/L7680/L7780.

• Capacity in ml: 23
• Print volume as per ISO/IEC 24711/24712: 1980
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP88XLM
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • HP88XL
  • Implementation
    • Content
    • 23 ml
    • Pages
    • Up to 1980
Datasheet/manual