reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A C9363E :: Colour: HP Deskjet 5740/6520/6540

Item-No.: TINTE A C9363E
€10,70
Category of goods: 0

APHP344C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP344
  • Implementation
    • Content
    • 21 ml
    • Pages
    • Up to 560

Colour ink refill suitable for
HP Deskjet 460cb/wbt/5740/D4100 series/5743/5745/5748/5940/xi/5943/6520/6540/d/6543/6548/6840/6940/dt/6943/6980/dt/6983/9800/d/Officejet 6200/6210/6315/7110/7130/7210/7310/7313/7410/7413/H470/b/wbt/Officejet Pro K7100/Photosmart 320/325/335/370/375/385/420/422/v/xi/428/v/xi/475/2575/2610/2613/2710/2713/8050/8150/8153/8450gp/8453/8750/gp/Photosmart Pro B8350/C4180/C3180/D5160/PSC 1510/1600/2350 series/2355/p.

• Capacity in ml: 21
• Print volume as per ISO/IEC 24711/24712: 560
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP344C
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP344
  • Implementation
    • Content
    • 21 ml
    • Pages
    • Up to 560
Datasheet/manual