reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A C8727A :: Black: HP Deskjet 3320/3420/3550/3650...

Item-No.: TINTE A C8727A
€6,90
Category of goods: 0


TINTE A C8727A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP27
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 476

Black ink refill suitable for
HP Deskjet 3300/3320/3325/3400/3420/3425/3500/3520/3535/3550/3600/3645/3650/3745/3845/5600/5850/Fax 1240/1250/Officejet 4200/4215/4300/4315/4355/5600/5610/5615/6110/PSC- 1200/1310 series.

• Capacity in ml: 24
• Print volume as per ISO/IEC 24711/24712: 476
• Capacity: 70% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP27B
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP27
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 476
Datasheet/manual