reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A C6625A :: 3-colour: HP Deskjet 816/825C/840C/843C

Item-No.: TINTE A C6625A
€12,95
Category of goods: 0


TINTE A C6625A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP17
  • Implementation
    • Content
    • 48 ml
    • Pages
    • Up to 1050

Colour ink refill suitable for
HP Deskjet 816c/825c/830c/832c/840/845c.

• Capacity in ml: 48
• Print volume as per ISO/IEC 24711/24712: 840
• Capacity: 210% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP17C
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP17
  • Implementation
    • Content
    • 48 ml
    • Pages
    • Up to 1050
Datasheet/manual