reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1903,4806 :: Tinte - HP - magenta - 971 - refill

Item-No.: KMP 1903,4806
€35,75
Category of goods: 0


KMP H157

Refill magenta ink suitable for
HP OfficeJet Pro X451 / X476 / X551DW / X576DW.

capacity : 42ml (for ca. 2500 sheets)
ink cartridge H157 magenta (refill)
replaced HP 971 (CN623AE)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1903,4806
Package weight : 0.164 kg
RoHS : conform
Technical information
Datasheet/manual