reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1900,4811 :: Ink — HP — black — 21 — refill

Item-No.: KMP 1900,4811
€8,60
Category of goods: 0


H129

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black

Black ink suitable for
HP DESKJET D1360/D1500/D2360/D2460/3920/3940/F380/F2180/F4180/
HP OFFICEJET 4315/4355/PSC1402/1410/1415/1417.

H129 ink cartridge, black (refill)
Replacement for HP 21 (C9351AE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1900,4811
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
Datasheet/manual