reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1740,4003 :: Tinte - HP - cyan - 980 - refill

Item-No.: KMP 1740,4003
€47,80
Category of goods: 0


KMP H122

Refill cyan ink suitable for
HP OfficeJet Enterprise Color X550 / X555dn / X555xh / X580 / X585dnMFP / X585fMFP /
HP OfficeJet Enterprise Color Flow X585zMFP.

capacity : 102ml (for ca. 6000 sheets)
ink cartridge H122 cyan (refill)
replaced HP 980 (D8J07A)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1740,4003
Package weight : 0.234 kg
RoHS : conform
Technical information
Datasheet/manual