reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1722,4801 :: Tinte - HP - black pig. 950 - refill

Item-No.: KMP 1722,4801
€10,85
Category of goods: 0


KMP H143

Refill black pigmented ink suitable for
HP Officejet Pro 8100 / 8600 / 8610 / 8620.

capacity : 24ml (for ca. 1000 sheets)
ink cartridge H143 black (refill)
replaced HP 950 (CN049AE)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1722,4801
Package weight : 0.104 kg
RoHS : conform
Technical information
Datasheet/manual