reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1722,4050 :: Ink — HP — MP — 951XL — refill

Item-No.: KMP 1722,4050
€41,35
Category of goods: 0


H100V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multi-pack - 4 colours

Multipack of ink suitable for
HP OFFICEJET Pro 8100/8600/8610/8620.

H100V inkjet cartridge MULTIPACK, black, cyan, magenta, yellow (refill)
Replacement for HP 950XL/951XL (CN045AE/CN046AE/CN047AE/CN048AE).
Contents: 1x 80 ml, 3x 30 ml, approx. 1x 2300, 3x 1500 pages (in accordance with the ISO/IEC 24711 standard)
Manufactured in accordance with the DIN 33871 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1722,4050
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multi-pack - 4 colours
Datasheet/manual