reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137H090113 :: Ink - HP - 3-color - 901 - refill

Item-No.: JET 137H090113
€13,00
Category of goods: 0


JET 137H090113

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 21 ml
Color ink refill suitable for
HP OFFICEJET 4500 / J4524 / J4535 / J4540 / J4550 / J4580 / J4585 / J4624 / J4660 / J4680 / J4680C.

Content: 3x7ml



Manufacturer : JET TEC
Factory number : H901C
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 21 ml
Datasheet/manual