reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137H030031 :: Ink - HP - 3-color - 300XL - refill

Item-No.: JET 137H030031
€14,35




JET 137H030031

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 18 ml
Color ink refill suitable for
HP DESKJET D1660 / D1663 / D2500 / D2560 / D2563 / D2660 / D5560 / F2420 / F2480 / F2492 / F4210 / F4240 / F4272 / F4275 / F4280 / F4283 / F4288 / F4580 /
HP PHOTOSMART C4670 / C4680 / C4683 / C4685 / C4688 / C4740 / C4780 / C4783 / C4795 /
HP ENVY E-AIO 100 / 110 / 114.

Content: 3x 6ml



Manufacturer : JET TEC
Factory number : 101H030031
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 18 ml
Datasheet/manual