reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H457823 :: Ink - HP - MP - 45/78 - refill

Item-No.: JET 101H457823
€15,45




JET 101H457823

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 46.5 ml
Black and Color ink refill suitable for
HP DESKJET 930c/cm / 932c / 935c / 950c / 952c / 959c / 960c / 970cse/cxi / 980cxi / 990cse/cxi / 995c/ck / 1180c / 1220c/ps / 1280 / 6120 / 6122 / 6127 / 9300 /
HP OFFICEJET g55 / g85 / g95 / k60 / k80 /
HP COLOR COPIER 180 / 190 / 280 / 290 /
HP FAX 1220 /
HP PHOTOSMART 1000 / 1100 / 1115 / 1215 / 1218 / 1315 / P1100 series.

Content: 1x45ml 3x12ml



Manufacturer : JET TEC
Factory number : H78 H45
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 46.5 ml
Datasheet/manual