reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H452323 :: Ink - HP - MP - 45/23 - refill

Item-No.: JET 101H452323
€15,45
Category of goods: 0


JET 101H452323

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 60 ml
Black and Color ink refill suitable for
HP DESKJET 710c / 712c / 720c / 722c / 815c / 830c / 832c / 880c / 882c / 890cse/cxi / 895cse/cxi / 1125c /
HP OFFICEJET Pro 1170c / 1175c /
HP COLOR COPIER 140 / 145 / 150 / 155 / 160 / 170 / 260 / 270.

Content: 1x 45ml, 3x 20ml



Manufacturer : JET TEC
Factory number : H23 H45
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 60 ml
Datasheet/manual