reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H157823 :: Ink - HP - MP - 15/78 - refill

Item-No.: JET 101H157823
€14,65
Category of goods: 0


JET 101H157823

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 91 ml
Black and Color suitable for
HP DESKJET 920c series / 940c/cvr / 3810 / 3816 / 3820 / 3822 /
HP COLOUR COPIER 310 /
HP FAX 1230 /
HP OFFICEJET v30 / v40 / v45 / 5105 / 5110 /
HP PSC 750 / 950.

Content: 1x 45ml, 3x 12ml



Manufacturer : JET TEC
Factory number : H15 H78
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 91 ml
Datasheet/manual