reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H095030 :: Ink - HP - black - 950XL - refill

Item-No.: JET 101H095030
€11,20
Category of goods: 0


JET 101H095030

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 70 ml
Black ink refill suitable for
HP OFFICEJET Pro 251dw / 276dw / 8100e /
HP OFFICEJET Pro e-AIO 8600 / 8600 Plus.

Content: 70ml



Manufacturer : JET TEC
Factory number : H950BXL
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 70 ml
Datasheet/manual