reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H094038 :: Ink - HP - magenta - 940XL - refill

Item-No.: JET 101H094038
€7,10
Category of goods: 0


JET 101H094038

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Magenta
  • Implementation
    • Content
    • 32 ml
Magenta ink refill suitable for
HP OFFICEJET Pro 8000 series / 8500 series.

Content: 32ml



Manufacturer : JET TEC
Factory number : H940MXL
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Magenta
  • Implementation
    • Content
    • 32 ml
Datasheet/manual