reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H093230 :: Ink - HP - black - 932XL - refill

Item-No.: JET 101H093230
€10,15
Category of goods: 0


JET 101H093230

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 31 ml
Black ink refill suitable for
HP OFFICEJET 6100 /
HP OFFICEJET e-AIO 6600 /
HP OFFICEJET Premium e-AIO 6700 /
HP OFFICEJET Wide Format 7110 /
HP OFFICEJET Wide Format e-AIO 7610.

Content: 31ml



Manufacturer : JET TEC
Factory number : H932BXL
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 31 ml
Datasheet/manual