reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H092050 :: Ink - HP - MP - 920XL - refill

Item-No.: JET 101H092050
€13,00




JET 101H092050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 37.5 ml
Multipack suitable for
HP OFFICEJET AIO 6000 / 6500 /
HP OFFICEJET Wireless AIO 6000 / 6500 /
HP OFFICEJET e-AIO 6500A /
HP OFFICEJET Plus e-AIO 6500A /
HP OFFICEJET Wide Format 7000 /
HP OFFICEJET Wide Format e-AIO 7500A.

Content: 3x 12.5ml



Manufacturer : JET TEC
Factory number : H920XLCMY
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 37.5 ml
Datasheet/manual