reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H036402 :: Ink - HP - cyan - 364 - refill

Item-No.: JET 101H036402
€4,10
Category of goods: 0


JET 101H036402

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
  • Implementation
    • Content
    • 5 ml
Cyan ink refill suitable for
HP DESKJET AIO 3070A /
HP DESKJET e-AIO 3520 /
HP OFFICEJET e-AIO 4620 /
HP PHOTOSMART B8550 Photo / D5460 / D5463 / D5468 /
HP PHOTOSMART AIO B010a / B109 series / B110 series / C5300 series / C6300 series / e-Station C510a /
HP PHOTOSMART e-AIO 5510 / 5515 / 5525 / 6510 / 6520 / 7510 / C310a /
HP PHOTOSMART Plus AIO B209 series / B210 series /
HP PHOTOSMART Premium AIO C309 series / e-C410b.

Content: 5ml



Manufacturer : JET TEC
Factory number : H364C
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
  • Implementation
    • Content
    • 5 ml
Datasheet/manual