reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H036302 :: Ink - HP - cyan - 363 - refill

Item-No.: JET 101H036302
€5,60
Category of goods: 0


JET 101H036302

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
  • Implementation
    • Content
    • 6 ml
Cyan ink refill suitable for
HÜ PHOTOSMART 3108 / 3110 / 3210 / 3310 / 8250 /
HP C5170 / C5180 / C5190 / C6150 / C6170 / C6180 / C6190 / C6270 / C6280 / C7180 / C7280 / C8180 / D6160 / D7160 / D7260 / D7360 / D7460.

Content: 6ml



Manufacturer : JET TEC
Factory number : H363C
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
  • Implementation
    • Content
    • 6 ml
Datasheet/manual