reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H035030 :: Ink - HP - black - 350XL - refill

Item-No.: JET 101H035030
€11,75
Category of goods: 0


JET 101H035030

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 30 ml
Black ink refill suitable for
HP DESKJET D4260 / D4360 / D5360 /
HP OFFICEJET J5730 / J5780 / J5785 / J5790 / J6410 / J6415 / J6424 / J6450 / J6480 /
HP PHOTOSMART C4270 / C4272 / C4280 / C4340 / C4380 / C4424 / C4472 / C4480 / C4485 / C4524 / C4580 / C4599 / C5280.

Content: 30ml



Manufacturer : JET TEC
Factory number : H350XL
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 30 ml
Datasheet/manual