reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H033901 :: Ink - HP - black HC - 339 - refill

Item-No.: JET 101H033901
€8,50
Category of goods: 0


JET 101H033901

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 30 ml
Black ink refill suitable for
HP DESKJET 5740 / 5743 / 5745 / 5748 / 5940 / 6520 / 6540/d / 6543 / 6548 / 6620 / 6830v / 6840 / 6843 / 6848 / 6940 / 6980 / 9800/d /
HP OFFICEJET 6310 / 6313 / 6315 / 7210 / 7310 / 7410 / Pro K7100 / K7103 / K7108 /
HP PHOTOSMART 2570 / 2575 / 2610 / 2710 / 8050 / 8150 / 8450/gp / 8750/gp / D5160 / Pro B8350.

Content: 30ml



Manufacturer : JET TEC
Factory number : H339
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 30 ml
Datasheet/manual