reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H033801 :: Ink - HP - black - 338 - refill

Item-No.: JET 101H033801
€9,15
Category of goods: 0


JET 101H033801

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 21 ml
Black ink refill suitable for
HP DESKJET 460c/cb/wbt / 5740 / 5743 / 5745 / 5748 / 6520 / 6540/d / 6543 / 6548 / 6620 / 6830v / 6840 / 6843 / 6848 / 9800/d /
HP OFFICEJET 6205 / 6210 / 6215 / 7210 / 7310 / 7410 / H470 / Pro K7100 / K7103 / K7108 /
HP PHOTOSMART 2575 / 2610 / 2613 / 2710 / 7850 / 8150 / 8450/gp / 8750/gp / C3170 / C3180 / C3190 / Pro B8350 /
HP PSC 1507 / 1510/s / 1513/s / 1600 / 1610 / 1613 / 2350 / 2353 / 2355/p.

Content: 21ml



Manufacturer : JET TEC
Factory number : H338
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 21 ml
Datasheet/manual