reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H033701 :: Ink - HP - black - 337 - refill

Item-No.: JET 101H033701
€9,15
Category of goods: 0


JET 101H033701

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 24 ml
Black ink refill suitable for
HP DESKJET 5940 / 6940 / 6980 / D4145 / D4155 / D4160 / D4163 / D4168 /
HP OFFICEJET 100 / 6310 / 6313 / 6315 / H470 / Pro K7100 / K7103 / K7108 /
HP PHOTOSMART 2570 / 2575 / 8050 / C4160 / C4170 / C4173 / C4180 / C4183 / C4190 / C4193 / C4194 / D5145 / D5155 / D5156 / D5160 / D5168.

Content: 24ml



Manufacturer : JET TEC
Factory number : H337
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 24 ml
Datasheet/manual