reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H033601 :: Ink - HP - black - 336 - refill

Item-No.: JET 101H033601
€8,05
Category of goods: 0


JET 101H033601

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 19 ml
Black ink refill suitable for
HP DESKJET 5420 / 5432 / 5440 / 5442 / 5443 /
HP OFFICEJET 6310 / 6313 / 6315 /
HP PHOTOSMART 2570 / 2575 / 7850 / C3170 / C3180 / C3190 /
HP PSC 1507 / 1510/s / 1513/s.

Content: 19ml



Manufacturer : JET TEC
Factory number : H336
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 19 ml
Datasheet/manual