reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H030117 :: Ink - HP - MP - 301XL - refill

Item-No.: JET 101H030117
€24,75
Category of goods: 0


JET 101H030117

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 33 ml
Black and Color ink refill suitable for
HP DESKJET 1000 series / 1010 / 1050/a series / 1512 / 1514 / 2050a series / 2050/s / 2054 / 2510 / 2514 / 2540 / 2542 / 2543 / 2544 / 2547 / 2548 / 2549 / 3000 series / 3050/a series / 3052a series / 3054a series / 3055a / 3057a / 3059a /
HP ENVY E-AIO 4500 / 4502 / 4503 / 4504 / 4507 / 4508 / 5530 / 5532 / 5534 /
HP OFFICEJET 2622 / 2624 /
HP OFFICEJET E-AIO 4632 / 4634 / 4636.

Content: 1x 15ml, 3x 6ml



Manufacturer : JET TEC
Factory number : H301XLB/C
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Multipack
  • Implementation
    • Content
    • 33 ml
Datasheet/manual