reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H008803 :: Ink - HP - magenta - 88 - refill

Item-No.: JET 101H008803
€7,00




JET 101H008803

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Magenta
  • Implementation
    • Content
    • 27 ml
Magenta ink refill suitable for
HP OFFICEJET Pro COLOUR PRINTER K5400/dn/dtn / K550/dtn/dtwn / K8600/dn /
HP AIO L7480 / L7550 / L7555 / L7580 / L7590 / L7650 / L7680 / L7710 / L7750 / L7780.

Content: 27ml



Manufacturer : JET TEC
Factory number : H88MXL
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Magenta
  • Implementation
    • Content
    • 27 ml
Datasheet/manual