reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H008204 :: Ink - HP - yellow - 82 - refill

Item-No.: JET 101H008204
€5,90
Category of goods: 0


JET 101H008204

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
  • Implementation
    • Content
    • 69 ml
Yellow ink refill suitable for
HP DESIGNJET 10ps / 120 / 120nr / 20ps / 500 / 500 plus / 500 ps / 500 ps plus / 50 ps / 510 / 510ps / 800 / 800ps / 815mfp / 820mfp / cc800ps.

Content: 69ml



Manufacturer : JET TEC
Factory number : H82Y
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
  • Implementation
    • Content
    • 69 ml
Datasheet/manual