reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H005813 :: Ink - HP - 3-color - 58 - refill

Item-No.: JET 101H005813
€6,15
Category of goods: 0


JET 101H005813

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 24 ml
Color ink refill suitable for
HP DIGITAL COPIER 410 /
HP DESKJET 450cbi/ci/wbt / 3620 / 3645 / 3650 / 3651 / 3843 / 3845 / 3847 / 5145 / 5150/c / 5151 / 5160 / 5550 / 5551 / 5552 / 5650 / 5652 / 5655 / 5850 / 9600 / 9650 / 9670 / 9680/gp / D2330 / D2345 / D2360 / D2430 / D2460 / F310 / F325 / F335 / F340 / F350 / F370 / F378 / F380 / F385 / F388 / F390 / F394 / F2110 / F2120 / F2128 / F2149 / F2180 / F2185 / F2187 / F2188 / F2280 / F4135 / F4140 / F4150 / F4172 / F4175 / F4180 / F4185 / F4188 / F4190 / F4194 /
HP OFFICEJET 4211 / 4212 / 4215 / 4219 / 4251 / 4252 / 4255 / 4259 / 5605 / 5608 / 5609 / 5610 / 5615 / 6110 /
HP PSC 1310 / 1311 / 1312 / 1315/s / 1317 / 1318 / 1340 / 1345 / 1350 / 1355 / 2105 / 2108 / 2110 / 2115 / 2170 / 2171 / 2175 / 2179 / 2210 / 2405 / 2410 / 2420 / 2510 /
HP PHOTOSMART 7150 / 7260 / 7345 / 7350 / 7450 / 7459 / 7550 / 7655 / 7660 / 7755 / 7760 / 7762 / 7960/gp.

Content: 3x 8ml



Manufacturer : JET TEC
Factory number : H58
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 24 ml
Datasheet/manual