reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H004522 :: Ink - HP - 2x black - 45 - refill

Item-No.: JET 101H004522
€12,20
Category of goods: 0


JET 101H004522

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 90 ml
Black ink refill suitable for
HP 935c / 950c / 952c / 959c / 960c / 970cse/cxi / 980cxi / 990cse/cxi / 995c/ck / 1000cse/cxi / 1100c / 1120c/cse/cxi / 1125c / 1180c / 1220c / 1280 / 1600c/cm / 6120 / 6122 / 6127 / 9300 /
HP PHOTOSMART P1000 / P1100 series / 1115 / 1200 / 1215/vm / 1218/xi / 1315 /
HP OFFICEJET g55/xi / g85/xi / g95 / k60 / k80 / r40 / r45 / r60 / r65 / r80 / t45 / t65 /
HP OFFICEJET Pro 1150c / 1170c / 1175c /
HP FAX 1220 /
HP COLOR COPIER 110 / 120 / 140 / 145 / 150 / 155 / 160 / 170 / 180 / 190 / 210/lx / 260 / 270 / 280 / 290 /
HP DESIGNJET 700 / 750c/plus / 755cm/plus.

Content: 2x45ml



Manufacturer : JET TEC
Factory number : H45 X 2
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
  • Implementation
    • Content
    • 90 ml
Datasheet/manual