reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H002313 :: Ink - HP - 3-color - 23 - refill

Item-No.: JET 101H002313
€10,65




JET 101H002313

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 45 ml
Color ink refill suitable for
HP DESKJET 710c / 712c / 720c / 722c / 810c / 812c / 815c / 830c / 832c / 880c / 882c / 890cse/cxi / 895cse/cxi / 1120c/cse/cxi / 1125c /
HP OFFICEJET r40 / r45 / r60 / r65 / r80 / t45 / t65 / Pro 1170c/cse / 1175c/cse/
HP COLOR COPIER 140 / 145 / 150 / 155 / 160 / 170 / 260 / 270 /
HP PSC 500/xi.

Content: 3x 15ml



Manufacturer : JET TEC
Factory number : H23
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
  • Implementation
    • Content
    • 45 ml
Datasheet/manual